
TX55/32/18-3E25 | |
|---|---|
DigiKey Part Number | 1779-TX55/32/18-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TX55/32/18-3E25 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E25 Ferrite Core Toroid Type Length Width 2.197" (55.80mm) Diameter 0.720" (18.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 55 x 32 x 18 | |
Material | 3E25 | |
Diameter | 2.197" (55.80mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.651 | |
Effective Length (le) mm | 132.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 26580.0 | |
Finish | Epoxy | |
Height | 0.720" (18.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,85639 € | 1.054,15 € |
| Unit Price without VAT: | 5,85639 € |
|---|---|
| Unit Price with VAT: | 6,96910 € |

