
TX55/32/18-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX55/32/18-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX55/32/18-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 2.197" (55.80mm) Diameter 0.720" (18.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 55 x 32 x 18 | |
Material | 3E10 | |
Diameter | 2.197" (55.80mm) | |
Inductance Factor (Al) | 18.4 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Effective Permeability (µe) | 9500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.651 | |
Effective Length (le) mm | 132.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 26580.0 | |
Finish | Epoxy | |
Height | 0.720" (18.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 7,15634 € | 1.545,77 € |
| Unit Price without VAT: | 7,15634 € |
|---|---|
| Unit Price with VAT: | 8,51604 € |

