



TX51/32/19-3E6 | |
|---|---|
DigiKey Part Number | 1779-1645-ND |
Manufacturer | |
Manufacturer Product Number | TX51/32/19-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.069" (52.55mm) Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 51 x 32 x 19 | |
Diameter | 2.069" (52.55mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.783" (19.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 7,43800 € | 74,38 € |
| 36 | 6,24944 € | 224,98 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

