



TX51/32/19-3E27 | |
|---|---|
DigiKey Part Number | 1779-1643-ND |
Manufacturer | |
Manufacturer Product Number | TX51/32/19-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 2.069" (52.55mm) Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 51 x 32 x 19 |
Manufacturer Ferroxcube | Material 3E27 |
Packaging Bulk | Diameter 2.069" (52.55mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 7,43700 € | 74,37 € |
| 36 | 5,74000 € | 206,64 € |
| 72 | 5,09083 € | 366,54 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

