
TX51/32/19-3C96 | |
|---|---|
DigiKey Part Number | 1779-TX51/32/19-3C96-ND |
Manufacturer | |
Manufacturer Product Number | TX51/32/19-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C96 Ferrite Core Toroid Type Length Width 2.010" (51.05mm) Diameter 0.760" (19.30mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.73 |
Packaging Bulk | Effective Length (le) mm 125.0 |
Part Status Active | Effective Area (Ae) mm² 172.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 21500.0 |
Supplier Device Package TX 51 x 32 x 19 | Finish Epoxy |
Material 3C96 | Height 0.760" (19.30mm) |
Diameter 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 5,07208 € | 730,38 € |
| Unit Price without VAT: | 5,07208 € |
|---|---|
| Unit Price with VAT: | 6,03578 € |

