Image for TX51/32/19-3C95 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX51/32/19-3C95

DigiKey Part Number
1779-TX51/32/19-3C95-ND
Manufacturer
Manufacturer Product Number
TX51/32/19-3C95
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3C95 Ferrite Core Toroid Type Length Width 2.010" (51.05mm) Diameter 0.760" (19.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.010" (51.05mm)
Manufacturer
Ferroxcube
Gap
Gapped
Series
Core Factor (ΣI/A) mm⁻¹
0.73
Packaging
Bulk
Effective Length (le) mm
125.0
Part Status
Active
Effective Area (Ae) mm²
172.0
Core Type
Toroid
Effective Magnetic Volume (Ve) mm³
21500.0
Supplier Device Package
TX 51 x 32 x 19
Finish
Epoxy
Material
3C95
Height
0.760" (19.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1445,16431 €743,66 €
Unit Price without VAT:5,16431 €
Unit Price with VAT:6,14553 €