
TX51/32/19-3C94 | |
|---|---|
DigiKey Part Number | 1779-1639-ND |
Manufacturer | |
Manufacturer Product Number | TX51/32/19-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 2.069" (52.55mm) Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 51 x 32 x 19 |
Manufacturer Ferroxcube | Material 3C94 |
Packaging Bulk | Diameter 2.069" (52.55mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 6,85400 € | 68,54 € |
| 36 | 5,30278 € | 190,90 € |
| 72 | 4,61097 € | 331,99 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

