
TX42/26/18-3E6 | |
|---|---|
DigiKey Part Number | 1779-1635-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/18-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 42 x 26 x 18 | |
Diameter | 1.697" (43.15mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.769 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 13810.0 | |
Finish | Epoxy | |
Height | 0.736" (18.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 5,38300 € | 53,83 € |
| 25 | 4,51480 € | 112,87 € |
| 50 | 3,91060 € | 195,53 € |
| 112 | 3,44259 € | 385,57 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

