
TX42/26/18-3E27 | |
|---|---|
DigiKey Part Number | 1779-1634-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/18-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5500.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.769 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 134.0 |
Supplier Device Package TX 42 x 26 x 18 | Effective Magnetic Volume (Ve) mm³ 13810.0 |
Material 3E27 | Finish Epoxy |
Diameter 1.697" (43.15mm) | Height 0.736" (18.70mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,19400 € | 51,94 € |
| 25 | 4,35800 € | 108,95 € |
| 50 | 3,77700 € | 188,85 € |
| 112 | 3,29652 € | 369,21 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

