
TX42/26/13-3F46 | |
|---|---|
DigiKey Part Number | 1779-TX42/26/13-3F46-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/13-3F46 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F46 Ferrite Core Toroid Type Length Width 1.656" (42.05mm) Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 42 x 26 x 13 | |
Material | 3F46 | |
Diameter | 1.656" (42.05mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.076 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 95.8 | |
Effective Magnetic Volume (Ve) mm³ | 9860.0 | |
Finish | Epoxy | |
Height | 0.512" (13.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,56061 € | 2.150,91 € |
| Unit Price without VAT: | 2,56061 € |
|---|---|
| Unit Price with VAT: | 3,04713 € |

