
TX42/26/13-3E6 | |
|---|---|
DigiKey Part Number | 1779-1620-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/13-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.531" (13.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 42 x 26 x 13 | |
Diameter | 1.697" (43.15mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.076 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 95.8 | |
Effective Magnetic Volume (Ve) mm³ | 9860.0 | |
Finish | Epoxy | |
Height | 0.531" (13.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,42019 € | 2.032,96 € |
| Unit Price without VAT: | 2,42019 € |
|---|---|
| Unit Price with VAT: | 2,88003 € |

