
TX42/26/13-3E25 | |
|---|---|
DigiKey Part Number | 1779-TX42/26/13-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/13-3E25 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E25 Ferrite Core Toroid Type Length Width 1.656" (42.05mm) Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Series | Initial Permeability (µi) 5500 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.076 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 95.8 |
Supplier Device Package TX 42 x 26 x 13 | Effective Magnetic Volume (Ve) mm³ 9860.0 |
Material 3E25 | Finish Epoxy |
Diameter 1.656" (42.05mm) | Height 0.512" (13.00mm) |
Inductance Factor (Al) 6.425 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,21262 € | 1.858,60 € |
| Unit Price without VAT: | 2,21262 € |
|---|---|
| Unit Price with VAT: | 2,63302 € |

