
TX40/24/20-3E5 | |
|---|---|
DigiKey Part Number | 1779-TX40/24/20-3E5-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/20-3E5 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E5 Ferrite Core Toroid Type Length Width 1.585" (40.25mm) Diameter 0.803" (20.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 40 x 24 x 20 | |
Material | 3E5 | |
Diameter | 1.585" (40.25mm) | |
Inductance Factor (Al) | 11.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5680 | |
Core Factor (ΣI/A) mm⁻¹ | 0.615 | |
Effective Length (le) mm | 96.3 | |
Effective Area (Ae) mm² | 157.0 | |
Effective Magnetic Volume (Ve) mm³ | 15100.0 | |
Finish | Epoxy | |
Height | 0.803" (20.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 3,73575 € | 2.092,02 € |
| Unit Price without VAT: | 3,73575 € |
|---|---|
| Unit Price with VAT: | 4,44554 € |

