
TX40/24/16-3E27 | |
|---|---|
DigiKey Part Number | 1779-1626-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/16-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.640" (41.65mm) Diameter 0.670" (17.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 40 x 24 x 16 | |
Material | 3E27 | |
Diameter | 1.640" (41.65mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.670" (17.02mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 4,67200 € | 46,72 € |
| 25 | 3,92760 € | 98,19 € |
| 50 | 3,41080 € | 170,54 € |
| 140 | 2,89443 € | 405,22 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

