
TX40/24/16-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX40/24/16-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX40/24/16-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 1.640" (41.65mm) Diameter 0.673" (17.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 40 x 24 x 16 | |
Material | 3E10 | |
Diameter | 1.640" (41.65mm) | |
Inductance Factor (Al) | 16.3 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.769 | |
Effective Length (le) mm | 96.3 | |
Effective Area (Ae) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 12100.0 | |
Finish | Epoxy | |
Height | 0.673" (17.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 3,37995 € | 1.419,58 € |
| Unit Price without VAT: | 3,37995 € |
|---|---|
| Unit Price with VAT: | 4,02214 € |

