
TX39/20/13-3F3 | |
|---|---|
DigiKey Part Number | 1779-TX39/20/13-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TX39/20/13-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F3 Ferrite Core Toroid Type Length Width 1.539" (39.10mm) Diameter 0.520" (13.20mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.76 |
Part Status Active | Effective Length (le) mm 84.9 |
Core Type Toroid | Effective Area (Ae) mm² 112.0 |
Supplier Device Package TX 39 x 20 x 13 | Effective Magnetic Volume (Ve) mm³ 9513.0 |
Material 3F3 | Finish Epoxy |
Diameter 1.539" (39.10mm) | Height 0.520" (13.20mm) |
Inductance Factor (Al) 3.15 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,86374 € | 782,77 € |
| Unit Price without VAT: | 1,86374 € |
|---|---|
| Unit Price with VAT: | 2,21785 € |

