Image for TX39/20/13-3C91 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX39/20/13-3C91

DigiKey Part Number
1779-TX39/20/13-3C91-ND
Manufacturer
Manufacturer Product Number
TX39/20/13-3C91
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3C91 Ferrite Core Toroid Type 0.520" (13.20mm) Length Width Diameter 0.520" (13.21mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.76
Manufacturer
Ferroxcube
Effective Length (le) mm
84.9
Packaging
Bulk
Effective Area (Ae) mm²
112.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
9513.0
Core Type
Toroid
Finish
Epoxy
Supplier Device Package
TX 39 x 20 x 13
Height
0.520" (13.21mm)
Material
3C91
Length
0.520" (13.20mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4201,86374 €782,77 €
Unit Price without VAT:1,86374 €
Unit Price with VAT:2,21785 €