
TX36/23/15-3E6 | |
|---|---|
DigiKey Part Number | 1779-1605-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 36 x 23 x 15 |
Manufacturer Ferroxcube | Diameter 1.463" (37.15mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.630" (16.00mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,52400 € | 25,24 € |
| 25 | 2,13920 € | 53,48 € |
| 50 | 1,87240 € | 93,62 € |
| 140 | 1,70629 € | 238,88 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

