
TX36/23/15-3C91 | |
|---|---|
DigiKey Part Number | 1779-TX36/23/15-3C91-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C91 Ferrite Core Toroid Type Length Width 1.427" (36.25mm) Diameter 0.606" (15.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | 3C91 | |
Diameter | 1.427" (36.25mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1700 | |
Core Factor (ΣI/A) mm⁻¹ | 0.919 | |
Effective Length (le) mm | 89.7 | |
Effective Area (Ae) mm² | 97.5 | |
Effective Magnetic Volume (Ve) mm³ | 8740.0 | |
Finish | Epoxy | |
Height | 0.606" (15.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,29510 € | 543,94 € |
| Unit Price without VAT: | 1,29510 € |
|---|---|
| Unit Price with VAT: | 1,54117 € |

