
TX36/23/15-3C90 | |
|---|---|
DigiKey Part Number | 1779-1608-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | 3C90 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.630" (16.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 1,92960 € | 48,24 € |
| 50 | 1,69120 € | 84,56 € |
| 140 | 1,50229 € | 210,32 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

