Image for TX36/23/10-3C91 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX36/23/10-3C91

DigiKey Part Number
1779-TX36/23/10-3C91-ND
Manufacturer
Manufacturer Product Number
TX36/23/10-3C91
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3C91 Ferrite Core Toroid Type Length Width 1.427" (36.25mm) Diameter 0.410" (10.42mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 36 x 23 x 10
Material
3C91
Diameter
1.427" (36.25mm)
Inductance Factor (Al)
112 nH
Tolerance
±25%
Gap
Gapped
Initial Permeability (µi)
125
Core Factor (ΣI/A) mm⁻¹
1.38
Effective Length (le) mm
89.7
Effective Area (Ae) mm²
64.9
Effective Magnetic Volume (Ve) mm³
5820.0
Finish
Epoxy
Height
0.410" (10.42mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6721,01454 €681,77 €
Unit Price without VAT:1,01454 €
Unit Price with VAT:1,20730 €