
TX32/19/13-3E65 | |
|---|---|
DigiKey Part Number | 1779-1592-ND |
Manufacturer | |
Manufacturer Product Number | TX32/19/13-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.281" (32.55mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 32 x 19 x 13 | |
Diameter | 1.281" (32.55mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5200.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 76.0 | |
Effective Area (Ae) mm² | 76.5 | |
Effective Magnetic Volume (Ve) mm³ | 5820.0 | |
Finish | Epoxy | |
Height | 0.528" (13.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,31960 € | 57,99 € |
| 50 | 2,02960 € | 101,48 € |
| 175 | 1,55554 € | 272,22 € |
| 350 | 1,52531 € | 533,86 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

