
TX32/19/13-3C11 | |
|---|---|
DigiKey Part Number | 1779-TX32/19/13-3C11-ND |
Manufacturer | |
Manufacturer Product Number | TX32/19/13-3C11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 1.281" (32.55mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 32 x 19 x 13 | |
Material | 3C11 | |
Diameter | 1.281" (32.55mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 76.0 | |
Effective Area (Ae) mm² | 76.5 | |
Finish | Epoxy | |
Height | 0.528" (13.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 1,42805 € | 1.249,54 € |
| Unit Price without VAT: | 1,42805 € |
|---|---|
| Unit Price with VAT: | 1,69938 € |

