
TX29/19/7.6-3C94 | |
|---|---|
DigiKey Part Number | 1779-1539-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/7.6-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.640" (16.25mm) Diameter 0.258" (6.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 7.6 | |
Material | 3C94 | |
Diameter | 0.640" (16.25mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 2.06 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 35.5 | |
Effective Magnetic Volume (Ve) mm³ | 2600.0 | |
Finish | Epoxy | |
Height | 0.258" (6.55mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,61680 € | 40,42 € |
| 50 | 1,42080 € | 71,04 € |
| 245 | 1,02147 € | 250,26 € |
| 490 | 0,98959 € | 484,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

