
TX29/19/15-3E65 | |
|---|---|
DigiKey Part Number | 1779-1578-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5200.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.98 |
Part Status Active | Effective Length (le) mm 73.2 |
Core Type Toroid | Effective Area (Ae) mm² 73.9 |
Supplier Device Package TX 29 x 19 x 15 | Effective Magnetic Volume (Ve) mm³ 5410.0 |
Diameter 1.179" (29.95mm) | Finish Epoxy |
Tolerance ±25% | Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,91900 € | 19,19 € |
| 25 | 1,63320 € | 40,83 € |
| 50 | 1,43500 € | 71,75 € |
| 175 | 1,11126 € | 194,47 € |
| 350 | 1,00149 € | 350,52 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

