



TX29/19/15-3E6 | |
|---|---|
DigiKey Part Number | 1779-1577-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 15 | |
Diameter | 1.179" (29.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.632" (16.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,94300 € | 19,43 € |
| 25 | 1,65360 € | 41,34 € |
| 50 | 1,45300 € | 72,65 € |
| 175 | 1,12526 € | 196,92 € |
| 350 | 1,01411 € | 354,94 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

