
TX29/19/15-3E12 | |
|---|---|
DigiKey Part Number | 1779-1574-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3E12 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 29 x 19 x 15 |
Manufacturer Ferroxcube | Diameter 1.179" (29.95mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.632" (16.05mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,12900 € | 21,29 € |
| 25 | 1,80920 € | 45,23 € |
| 50 | 1,58780 € | 79,39 € |
| 175 | 1,22600 € | 214,55 € |
| 350 | 1,13291 € | 396,52 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

