
TX29/19/15-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX29/19/15-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 15 | |
Material | 3E10 | |
Diameter | 1.179" (29.95mm) | |
Inductance Factor (Al) | 12.7 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.98 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 73.9 | |
Effective Magnetic Volume (Ve) mm³ | 5410.0 | |
Finish | Epoxy | |
Height | 0.632" (16.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,14717 € | 401,51 € |
| Unit Price without VAT: | 1,14717 € |
|---|---|
| Unit Price with VAT: | 1,36513 € |

