
TX29/19/15-3C94 | |
|---|---|
DigiKey Part Number | 1779-1572-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 15 | |
Material | 3C94 | |
Diameter | 1.179" (29.95mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.98 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 73.9 | |
Effective Magnetic Volume (Ve) mm³ | 5410.0 | |
Finish | Epoxy | |
Height | 0.632" (16.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,47360 € | 36,84 € |
| 50 | 1,29660 € | 64,83 € |
| 225 | 0,95378 € | 214,60 € |
| 450 | 0,88309 € | 397,39 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

