
TX29/19/15-3C90 | |
|---|---|
DigiKey Part Number | 1779-TX29/19/15-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3C90 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.152" (29.25mm) Diameter 0.608" (15.45mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 15 | |
Material | 3C90 | |
Diameter | 1.152" (29.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.98 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 73.9 | |
Finish | Epoxy | |
Height | 0.608" (15.45mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,87501 € | 612,51 € |
| Unit Price without VAT: | 0,87501 € |
|---|---|
| Unit Price with VAT: | 1,04126 € |

