Image for TX26/15/20-3F36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX26/15/20-3F36

DigiKey Part Number
1779-TX26/15/20-3F36-ND
Manufacturer
Manufacturer Product Number
TX26/15/20-3F36
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3F36 Ferrite Core TX Type Length Width 1.061" (26.95mm) Diameter 0.827" (21.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.061" (26.95mm)
Manufacturer
Ferroxcube
Gap
Ungapped
Series
Core Factor (ΣI/A) mm⁻¹
0.538
Packaging
Bulk
Effective Length (le) mm
60.1
Part Status
Active
Effective Area (Ae) mm²
112.0
Core Type
TX
Effective Magnetic Volume (Ve) mm³
6720.0
Supplier Device Package
TX 26 x 15 x 20
Finish
Epoxy
Material
3F36
Height
0.827" (21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4401,18922 €1.712,48 €
Unit Price without VAT:1,18922 €
Unit Price with VAT:1,41517 €