
TX26/15/20-3E6 | |
|---|---|
DigiKey Part Number | 1779-1597-ND |
Manufacturer | |
Manufacturer Product Number | TX26/15/20-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 26 x 15 x 20 | |
Diameter | 1.061" (26.95mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.538 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 112.0 | |
Effective Magnetic Volume (Ve) mm³ | 6720.0 | |
Finish | Epoxy | |
Height | 0.827" (21.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 1,15352 € | 664,43 € |
| Unit Price without VAT: | 1,15352 € |
|---|---|
| Unit Price with VAT: | 1,37269 € |

