
TX26/15/20-3E27 | |
|---|---|
DigiKey Part Number | 1779-1596-ND |
Manufacturer | |
Manufacturer Product Number | TX26/15/20-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5500.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.538 |
Part Status Active | Effective Length (le) mm 60.1 |
Core Type Toroid | Effective Area (Ae) mm² 112.0 |
Supplier Device Package TX 26 x 15 x 20 | Effective Magnetic Volume (Ve) mm³ 6720.0 |
Material 3E27 | Finish Epoxy |
Diameter 1.061" (26.95mm) | Height 0.827" (21.00mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,75400 € | 43,85 € |
| 50 | 1,53960 € | 76,98 € |
| 144 | 1,24146 € | 178,77 € |
| 288 | 1,09118 € | 314,26 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

