
TX26/15/20-3C90 | |
|---|---|
DigiKey Part Number | 1779-1599-ND |
Manufacturer | |
Manufacturer Product Number | TX26/15/20-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 26 x 15 x 10 | |
Material | 3C90 | |
Diameter | 1.061" (26.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.827" (21.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,63920 € | 40,98 € |
| 50 | 1,44040 € | 72,02 € |
| 144 | 1,16375 € | 167,58 € |
| 288 | 1,00354 € | 289,02 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

