
TX26/15/10-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX26/15/10-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX26/15/10-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.429" (10.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 26 x 15 x 10 | |
Material | 3E10 | |
Diameter | 1.061" (26.95mm) | |
Inductance Factor (Al) | 11 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 55.9 | |
Effective Magnetic Volume (Ve) mm³ | 3360.0 | |
Finish | Epoxy | |
Height | 0.429" (10.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 1,04825 $ | 603,79 $ |
| Unit Price without VAT: | 1,04825 $ |
|---|---|
| Unit Price with VAT: | 1,24742 $ |

