
TX25/15/13-3E6 | |
|---|---|
DigiKey Part Number | 1779-1569-ND |
Manufacturer | |
Manufacturer Product Number | TX25/15/13-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 25 x 15 x 13 | |
Diameter | 1.007" (25.95mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.97 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 62.1 | |
Effective Magnetic Volume (Ve) mm³ | 3740.0 | |
Finish | Epoxy | |
Height | 0.539" (13.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,38280 € | 34,57 € |
| 50 | 1,21700 € | 60,85 € |
| 240 | 0,88413 € | 212,19 € |
| 480 | 0,81994 € | 393,57 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

