
TX25/15/10-3F46 | |
|---|---|
DigiKey Part Number | 1779-TX25/15/10-3F46-ND |
Manufacturer | |
Manufacturer Product Number | TX25/15/10-3F46 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F46 Ferrite Core Toroid Type Length Width 0.994" (25.25mm) Diameter 0.421" (10.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 25 x 15 x 10 | |
Material | 3F46 | |
Diameter | 0.994" (25.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 1.23 | |
Effective Length (le) mm | 60.2 | |
Effective Area (Ae) mm² | 48.9 | |
Effective Magnetic Volume (Ve) mm³ | 2944.0 | |
Finish | Epoxy | |
Height | 0.421" (10.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 0,69085 € | 994,82 € |
| Unit Price without VAT: | 0,69085 € |
|---|---|
| Unit Price with VAT: | 0,82211 € |

