



TX25/15/10-3E6 | |
|---|---|
DigiKey Part Number | 1779-1555-ND |
Manufacturer | |
Manufacturer Product Number | TX25/15/10-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.429" (10.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 25 x 15 x 10 | |
Diameter | 1.007" (25.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.429" (10.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,09280 € | 54,64 € |
| 100 | 0,95610 € | 95,61 € |
| 288 | 0,76559 € | 220,49 € |
| 576 | 0,71976 € | 414,58 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

