Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.429" (10.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX25/15/10-3C94

DigiKey Part Number
1779-1551-ND
Manufacturer
Manufacturer Product Number
TX25/15/10-3C94
Description
FERRITE CORE TOROID 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.429" (10.90mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 25 x 15 x 10
Material
3C94
Diameter
1.007" (25.95mm)
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
2300.0
Core Factor (ΣI/A) mm⁻¹
1.23
Effective Length (le) mm
60.2
Effective Area (Ae) mm²
48.9
Effective Magnetic Volume (Ve) mm³
2944.0
Finish
Epoxy
Height
0.429" (10.90mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,30800 €13,08 €
251,11760 €27,94 €
500,98600 €49,30 €
1000,86390 €86,39 €
2880,69378 €199,81 €
5760,63382 €365,08 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €