
TX22/14/6.4-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX22/14/6.4-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/6.4-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.2 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 24.8 |
Supplier Device Package TX 22 x 14 x 6.4 | Effective Magnetic Volume (Ve) mm³ 1340.0 |
Material 3E10 | Finish Epoxy |
Diameter 0.880" (22.35mm) | Height 0.265" (6.75mm) |
Inductance Factor (Al) 5.79 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,52163 € | 525,80 € |
| Unit Price without VAT: | 0,52163 € |
|---|---|
| Unit Price with VAT: | 0,62074 € |

