
TX22/14/13-3E65 | |
|---|---|
DigiKey Part Number | 1779-1549-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/13-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 10300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.07 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 50.9 |
Supplier Device Package TX 22 x 14 x 13 | Effective Magnetic Volume (Ve) mm³ 2750.0 |
Diameter 0.880" (22.35mm) | Finish Epoxy |
Tolerance ±30% | Height 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,19200 € | 29,80 € |
| 50 | 1,05080 € | 52,54 € |
| 100 | 0,91980 € | 91,98 € |
| 252 | 0,75929 € | 191,34 € |
| 504 | 0,68639 € | 345,94 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

