



TX22/14/13-3E6 | |
|---|---|
DigiKey Part Number | 1779-1548-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/13-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 13 | |
Diameter | 0.880" (22.35mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.510" (12.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,20680 € | 30,17 € |
| 50 | 1,06400 € | 53,20 € |
| 100 | 0,93140 € | 93,14 € |
| 252 | 0,76885 € | 193,75 € |
| 504 | 0,69504 € | 350,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

