
TX22/14/13-3C94 | |
|---|---|
DigiKey Part Number | 1779-1545-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/13-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 2300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.07 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 50.9 |
Supplier Device Package TX 22 x 14 x 13 | Effective Magnetic Volume (Ve) mm³ 2750.0 |
Material 3C94 | Finish Epoxy |
Diameter 0.880" (22.35mm) | Height 0.510" (12.95mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,06040 € | 26,51 € |
| 50 | 0,93580 € | 46,79 € |
| 100 | 0,82040 € | 82,04 € |
| 252 | 0,67889 € | 171,08 € |
| 504 | 0,59673 € | 300,75 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

