



TX20/10/7-3E6 | |
|---|---|
DigiKey Part Number | 1779-1536-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.797" (20.25mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 20 x 10 x 7 |
Manufacturer Ferroxcube | Diameter 0.797" (20.25mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.291" (7.40mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,78380 € | 39,19 € |
| 100 | 0,68860 € | 68,86 € |
| 250 | 0,57292 € | 143,23 € |
| 520 | 0,48790 € | 253,71 € |
| 1.040 | 0,48200 € | 501,28 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

