
TX20/10/7-3E27 | |
|---|---|
DigiKey Part Number | 1779-1535-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.797" (20.25mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 20 x 10 x 7 | |
Material | 3E27 | |
Diameter | 0.797" (20.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.6 | |
Effective Area (Ae) mm² | 33.6 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Epoxy | |
Height | 0.291" (7.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,67220 € | 67,22 € |
| 250 | 0,55972 € | 139,93 € |
| 520 | 0,47708 € | 248,08 € |
| 1.040 | 0,46688 € | 485,56 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

