
TX20/10/7-3C95 | |
|---|---|
DigiKey Part Number | 1779-TX20/10/7-3C95-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-3C95 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C95 Ferrite Core Toroid Type Length Width 0.821" (20.85mm) Diameter 0.309" (7.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 20 x 10 x 7 | |
Material | 3C95 | |
Diameter | 0.821" (20.85mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.6 | |
Effective Area (Ae) mm² | 33.6 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Epoxy | |
Height | 0.309" (7.85mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 0,47559 € | 741,92 € |
| Unit Price without VAT: | 0,47559 € |
|---|---|
| Unit Price with VAT: | 0,56595 € |

