
TX20/10/7-3C94 | |
|---|---|
DigiKey Part Number | 1779-1532-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.797" (20.25mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 20 x 10 x 7 | |
Material | 3C94 | |
Diameter | 0.797" (20.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.6 | |
Effective Area (Ae) mm² | 33.6 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Epoxy | |
Height | 0.291" (7.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,70680 € | 35,34 € |
| 100 | 0,62170 € | 62,17 € |
| 250 | 0,51844 € | 129,61 € |
| 520 | 0,44262 € | 230,16 € |
| 1.040 | 0,42460 € | 441,58 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


