



TX16/9.1/4.7-3E6 | |
|---|---|
DigiKey Part Number | 1779-1514-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.1/4.7-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.635" (16.13mm) Diameter 0.195" (4.95mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 16 x 9.1 x 4.7 |
Manufacturer Ferroxcube | Diameter 0.635" (16.13mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.195" (4.95mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,64760 € | 16,19 € |
| 50 | 0,57420 € | 28,71 € |
| 100 | 0,50610 € | 50,61 € |
| 250 | 0,42356 € | 105,89 € |
| 500 | 0,36610 € | 183,05 € |
| 1.200 | 0,33178 € | 398,14 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

