



TX16/9.1/4.7-3C90 | |
|---|---|
DigiKey Part Number | 1779-1516-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.1/4.7-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 0.635" (16.13mm) Diameter 0.195" (4.95mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 16 x 9.1 x 4.7 |
Manufacturer Ferroxcube | Material 3C90 |
Packaging Bulk | Diameter 0.635" (16.13mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,45000 € | 45,00 € |
| 250 | 0,37740 € | 94,35 € |
| 500 | 0,32688 € | 163,44 € |
| 1.200 | 0,28790 € | 345,48 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


