Image for TX140/106/25-3E5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX140/106/25-3E5

DigiKey Part Number
1779-TX140/106/25-3E5-ND
Manufacturer
Manufacturer Product Number
TX140/106/25-3E5
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3E5 Ferrite Core TX Type Length Width 5.528" (140.40mm) Diameter 0.996" (25.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
5.528" (140.40mm)
Manufacturer
Ferroxcube
Gap
Ungapped
Series
Core Factor (ΣI/A) mm⁻¹
0.903
Packaging
Bulk
Effective Length (le) mm
382.0
Part Status
Active
Effective Area (Ae) mm²
422.0
Core Type
TX
Effective Magnetic Volume (Ve) mm³
161100.0
Supplier Device Package
TX 140 x 106 x 25
Finish
Epoxy
Material
3E5
Height
0.996" (25.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6057,58500 €3.455,10 €
Unit Price without VAT:57,58500 €
Unit Price with VAT:68,52615 €